Sullins SFM210-LPPE-S03-SC-BK technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SFM210-LPPE-S03-SC-BK to view detailed technical specifications.
No datasheet is available for this part.