This Sullins SFM210-LPPE-S31-SC-BK is a 31-position shrouded surface mount header with black color and gold contact plating. It features a 0.039inch pitch and is available in a packaging quantity of 1000 units per rail/tube. The header is RoHS compliant and has a contact type of female socket with solder termination. It is designed for surface mount applications and is part of the SFM210 series.
Sullins SFM210-LPPE-S31-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S31-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.