The SFM210-LPPE-S31-SD-BK is a 31-position surface mount female socket header with black color and gold contact plating. It is designed for surface mount applications with a pitch of 0.039inch. The header is available in a packaging quantity of 1000 units per rail or tube. The SFM210 series is a RoHS compliant product.
Sullins SFM210-LPPE-S31-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S31-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.