This 32-position shrouded through-hole female socket header features black color and gold contact plating. It has a female socket contact type and is designed for through-hole mounting. The header is available in a packaging quantity of 1000 pieces per pack, with rail/tube packaging. It is compliant with RoHS regulations and has a pitch of 0.039 inch.
Sullins SFM210-LPPE-S32-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S32-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.