This Sullins SFM210 Series connector features 33 positions in a single row, with a pitch of 0.039inch and gold contact plating. It is available in a package quantity of 1000 and is packaged in a rail/tube format. The connector is RoHS compliant and has a termination of solder. It is designed for surface mount applications.
Sullins SFM210-LPPE-S33-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S33-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.