This 35-position, 1-row surface mount female socket connector features black color and gold contact plating. It is designed for surface mount applications and is available in packs of 1000. The connector is RoHS compliant and has a pitch of 0.039 inch.
Sullins SFM210-LPPE-S35-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S35-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.