This 38-position through hole female socket header is manufactured by Sullins and features black color with gold contact plating. It is available in a package quantity of 1000 and comes in a rail/tube packaging. The header has a pitch of 0.039inch and is RoHS compliant. It is designed for use in applications where a through hole mount is required.
Sullins SFM210-LPPE-S38-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-S38-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.