The SFM210-LPPE-S44-SC-BK is a 44-contact F-socket strip header with a terminal pitch of 1mm. It features a straight body orientation and is designed for surface mount applications. The header has a maximum current rating of 1A and operates within a temperature range of -40 to 125°C. It is suitable for use in board-to-board and mezzanine connections.
Sullins SFM210-LPPE-S44-SC-BK technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SFM210-LPPE-S44-SC-BK to view detailed technical specifications.
No datasheet is available for this part.