The SFM210 Series 2-Row 86-Position Through Hole Shrouded Header from Sullins features a contact finish of gold and a contact material of bronze. It has a contact shape of square and a contact type of female socket. The header is made of polymer insulation with a black color and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging. The SFM210 Series header is suitable for use in a variety of applications.
Sullins SFM210-LPSE-D43-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-D43-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.