This 32-position female socket header features a black color and gold contact plating. It is designed for through-hole mounting and is available in quantities of 1000. The header is packaged in a rail/tube format with a pitch of 0.039 inch. It is compliant with RoHS regulations and is part of the SFM210 series.
Sullins SFM210-LPSE-S32-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S32-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.