The SFM210-LPSE-S33-SD-BK is a 33-position surface mount female socket header with a 1-row configuration and 0.039inch pitch. It features gold contact plating and is terminated with solder. This component is compliant with RoHS regulations and is available in packaging quantities of 1000. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Sullins SFM210-LPSE-S33-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S33-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.