The SFM210-LPSE-S45-SC-BK is a 45-position female socket header from Sullins, featuring black color and gold contact plating. It is designed for surface mount applications and is available in packaging quantities of 1000. The header has a pitch of 0.039inch and is compliant with RoHS regulations. It is part of the SFM210 series and is suitable for use in a variety of electronic applications.
Sullins SFM210-LPSE-S45-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S45-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.