This 45-position shrouded female socket header features a 0.039inch pitch and is designed for through hole mount. The header is plated with gold and is available in a package quantity of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sullins SFM210-LPSE-S45-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S45-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.