Sullins SFM230-NPPB-D16-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM230 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM230-NPPB-D16-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.