The SFM315-LPGE-D32-SM-BK is a 64-position, 2-row surface mount female socket connector with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It features a gold-plated mating contact finish and a bronze contact material. The connector is made of polymer insulation material with a black color and is RoHS compliant. It is available in rail/Tube packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM315 |
| Termination | Solder |
| RoHS | Compliant |