This 64-position, 2-row surface mount female socket connector features black color and gold contact plating. It is designed for surface mount applications and is available in quantities of 1000. The connector is packaged in rail/Tube packaging and is compliant with RoHS regulations. The contact pitch and row spacing are both 0.039inch, and the termination is via solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM315 |
| Termination | Solder |
| RoHS | Compliant |