This 10-position 2-row shrouded surface mount header features 10 female sockets with a contact finish of gold and a contact material of bronze. The insulation is made of nylon and is colored black. The header is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a rail/tube format and is suitable for surface mount applications.
Sullins SFM710-NPPC-D05-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM710 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM710-NPPC-D05-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.