This 80-position, 2-row surface mount header features black color and gold contact plating. It is designed for surface mount applications with a pitch of 0.1inch and row spacing of 0.1inch. The header is available in a packaging quantity of 1000 pieces per rail or tube. It is compliant with RoHS regulations and suitable for use in a variety of electronic devices.
Sullins SFM710-NPPC-D40-SM-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFM710 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM710-NPPC-D40-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.