Sullins SFM850-GPPC-D08-SM-BK-M81 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFM850 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM850-GPPC-D08-SM-BK-M81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.