Sullins SIP110-PPPC-D25-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SIP110 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SIP110-PPPC-D25-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
