This 38-contact shrouded header features a 1mm pitch and is designed for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The header is terminated using solder and has a height of 2.95mm. It is suitable for use in a variety of electronic applications.
Sullins SMH100-LPPE-S38-SC-BK technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 2.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SMH100-LPPE-S38-SC-BK to view detailed technical specifications.
No datasheet is available for this part.