This 9-position surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a contact finish of gold and is made of bronze with a square contact shape and male pin type. The insulation is black and made of polymer, and it is compliant with RoHS regulations. The header is available in a rail/tube packaging and has a flammability rating of UL94 V-0.
Sullins SMH100-LPSE-S09-SD-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S09-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.