This 15-position shrouded surface mount header features black color and gold contact plating. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The header is RoHS compliant and available in a package quantity of 1000. It is suitable for surface mount applications and can be terminated with solder.
Sullins SMH100-LPSE-S15-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S15-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.