This 31-position through hole shrouded header features black color and gold contact plating. It has a contact mating length of 0.071inch and a pitch of 0.039inch. The header is available in a package quantity of 1000 and is packaged in bulk. It is RoHS compliant and suitable for through hole mount. The header is part of the SMH series from Sullins.
Sullins SMH100-LPSE-S31-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S31-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.