This 14-position, 2-row surface mount header features gold-plated male pins and a black color. It is available in packaging quantities of 1000 pieces per rail or tube. The header has a contact mating length of 0.065 inch and a pitch of 0.039 inch. It is RoHS compliant and suitable for surface mount applications.
Sullins SMH151-LPPE-D07-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D07-SP-BK to view detailed technical specifications.
No datasheet is available for this part.