This 62-position 2-row surface mount header features black color and gold contact plating. The contact mating length is 0.065inch and the pitch is 0.039inch. The header is available in packaging quantities of 1000 and is RoHS compliant. It has a termination type of solder and is suitable for surface mount applications.
Sullins SMH151-LPPE-D31-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D31-SP-BK to view detailed technical specifications.
No datasheet is available for this part.