This surface mount header features 100 positions in a 2-row configuration, with black color and gold contact plating. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The header is available in a packaging quantity of 1000 pieces per pack, and is compliant with RoHS regulations. It is suitable for use in various applications where a reliable and durable connection is required.
Sullins SMH151-LPPE-D50-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D50-SM-BK to view detailed technical specifications.
No datasheet is available for this part.