This 64-position 2-row surface mount header features a 0.039inch pitch and gold-plated contacts. It is available in packaging quantities of 1000 and is compliant with RoHS regulations. The header has a black color and a male pin contact type with a mating length of 0.075inch. It is suitable for surface mount applications and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH152-LPPE-D32-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH152-LPPE-D32-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.