Sullins SMJ401-S88W-DS-01YG technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Lead Free | Lead Free |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMJ |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMJ401-S88W-DS-01YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.