Sullins SPN02SXCN-RC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins SPN02SXCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
