
2-position interconnection device featuring 2mm pitch and 4mm width. Contacts are constructed from bronze with gold plating for enhanced conductivity. Rated for 250V AC, this device meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Supplied in bulk packaging.
Sullins SPN02SYBN-RC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins SPN02SYBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.