
2-position interconnection device featuring 2.54mm pitch and gold-plated contacts for reliable connectivity. Rated for 250V AC, this lead-free and RoHS-compliant component boasts a UL94 V-0 flammability rating for enhanced safety. Supplied in bulk packaging, its black color offers a standard aesthetic.
Sullins SSC02SYAN technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SSC02SYAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.