Sullins STN02SYBN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins STN02SYBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
