
This 2-position crimp female socket wire housing is made of white material and is lead free. It features a crimp termination and is designed for free hanging applications. The housing is RoHS compliant and part of the SWH201 series.
Sullins SWH201-NULN-S02-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S02-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.