Sullins SWH25X-NULC-S05-UU-BA technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH25X |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH25X-NULC-S05-UU-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.