Sullins SWR201-NRPN-S04-HM-BG technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRPN-S04-HM-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.