This 2-position through-hole header features a beige color and tin plated contacts. The contact mating length is 0.295inch and the contact type is male pin. The header is available in a bulk packaging with 1000 units per package. It is RoHS compliant and suitable for through-hole mounting.
Sullins SWR25X-NREC-S02-RB-BA technical specifications.
| Color | Beige |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SWR25X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25X-NREC-S02-RB-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.