Sullins SWR25X-NRTC-S06-RA-BA technical specifications.
| Number of Positions | 6 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25X-NRTC-S06-RA-BA to view detailed technical specifications.
No datasheet is available for this part.