Sullins SWT204-UPPN-S01-UU-UU technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWT204-UPPN-S01-UU-UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.