Sullins TDU03DTOD technical specifications.
| Contact Finish - Mating | GOLD |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins TDU03DTOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.