Sullins TPWE066DKHN-TUGP technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 74.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins TPWE066DKHN-TUGP to view detailed technical specifications.
No datasheet is available for this part.