Sullins TRWB060DKAN-T621 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 14mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 84.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins TRWB060DKAN-T621 to view detailed technical specifications.
No datasheet is available for this part.