Sullins TRWB092DKAN-T250 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 21.4mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins TRWB092DKAN-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.