This Sullins TRWB092DKHN-T20RC connector features cantilever contacts with a brass base and gold plating, and is constructed from PBT insulation material. It is designed for through-hole mounting and is available in a lead-free version. The operating temperature range is from -55°C to 85°C, and the connector is compliant with RoHS regulations.
Sullins TRWB092DKHN-T20RC technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins TRWB092DKHN-T20RC to view detailed technical specifications.
No datasheet is available for this part.