This through hole connector features 184 cantilever contacts with a gold plating and copper alloy material, and is packaged in a tray. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is rated for operation between -55°C and 85°C and has a width of 8.89mm and a height of 15.5mm.
Sullins TRWB092DKHN-T330 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins TRWB092DKHN-T330 to view detailed technical specifications.
No datasheet is available for this part.