Sullins WCT001-MCT technical specifications.
| Lead Free | Lead Free |
| Series | SWT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins WCT001-MCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
