This card edge connector features 70 female contacts with a 2.54mm pitch, suitable for through hole mounting. It operates over a temperature range of -65°C to 250°C. The connector is designed for high-density applications and is rated for a maximum current of 3A per contact.
Sullins WYC35DRYH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins WYC35DRYH to view detailed technical specifications.
No datasheet is available for this part.