Quick Jump:
Technical Specifications
Sumida A13-N064-A technical specifications.
General
Conductor Material
Copper, Tin
Max Current Rating
3A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
300V
Mount
Cable
Number of Conductors
13
Wire/Cable Gauge
24AWG
Compliance
RoHS
Compliant
Datasheet
Sumida A13-N064-A Datasheet
Download the complete datasheet for Sumida A13-N064-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.