Sumida B06-N127-A technical specifications.
| Conductor Material | Copper, Tin |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Cable |
| Number of Conductors | 6 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida B06-N127-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.