Sumida CDEP106NP-0R2MC-50 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP106NP-0R2MC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.